40-position, female, right-angle, surface mount Flexible Flat Cable/Flexible Printed Circuit connector with a 0.5mm pitch. Features gold flash termination and UL 94V-0 flammability rating. Designed for SMT (Surface Mount Technology) applications.
Amphenol 62684-402100ALF technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 40 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Gold Flash (Au) |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 62684-402100ALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.