43-position, 0.5mm pitch flexible flat cable/flexible printed circuit connector with right-angle surface mount termination. Features gold-plated bronze contacts and a thermoplastic/glass actuator. Rated for 50V AC, 500mA current, and operates between -55°C and 85°C. Housing is beige, UL94 V-0 flammability rated, and the component is supplied on tape and reel.
Amphenol 62684-432100ALF technical specifications.
| Actuator Material | Glass, Thermoplastic |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 5mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Length | 27mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 43 |
| Number of Positions | 43 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OPU |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 62684-432100ALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.