45-position, 0.5mm pitch Flexible Flat Cable/Flexible Printed Circuit connector with a right-angle, surface-mount orientation. Features bottom contact location, bronze contacts with solder plating, tin, and gold plating, and a 500mA current rating. Operates within a -55°C to 85°C temperature range and has a 50V maximum voltage rating. Housing is beige thermoplastic with glass actuator, rated UL94 V-0 for flammability. Packaged on tape and reel.
Amphenol 62684-451100 technical specifications.
| Actuator Material | Glass, Thermoplastic |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Solder Plating, Tin, Gold |
| Current Rating | 500mA |
| Depth | 5mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Lead Free | Contains Lead |
| Length | 28mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 45 |
| Number of Positions | 45 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | OPU |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 62684-451100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.