Amphenol 62684-451140AHLF technical specifications.
| Mount | Surface Mount |
| Number of Positions | 45 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | OPU |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 62684-451140AHLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.