45-position, 0.5mm pitch flexible flat cable (FFC) / flexible printed circuit (FPC) connector with Zero Insertion Force (ZIF) and Low Insertion Force (LIF) capabilities. Features a right-angle, surface-mount orientation with a 5mm depth and 28mm length. Contacts are made of bronze with solder plating, tin, and gold finishes, rated for 50V AC and 500mA current. Actuator material includes glass and thermoplastic, with a beige housing color and UL94 V-0 flammability rating. Packaged in tape and reel for automated assembly.
Amphenol 62684-452100 technical specifications.
| Actuator Material | Glass, Thermoplastic |
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Solder Plating, Tin, Gold |
| Current Rating | 500mA |
| Depth | 5mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Lead Free | Contains Lead |
| Length | 28mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 45 |
| Number of Positions | 45 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | OPU |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 62684-452100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.