Amphenol 62684-502100DLF technical specifications.
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 62684-502100DLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.