Conn FFC/FPC Connector SKT 57 POS 0.5mm Solder RA SMD T/R
Amphenol 62684-5721N0ALF technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 57 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 62684-5721N0ALF to view detailed technical specifications.
No datasheet is available for this part.