Amphenol 62732-101LF technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Length | 19.9mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 62732-101LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.