Amphenol 629567004 technical specifications.
| Military Standard | MIL-DTL-26482 |
| Number of Positions | 4 |
| Plating | ZINC ALLOY |
| Series | PT |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 629567004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.