Amphenol 62GB-12E08-02PN-416 technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Military Standard | MIL-DTL-26482 |
| Mount | Box |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 62GB 26482 |
| Shell Material | Aluminium |
| Shell Size | 8 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 62GB-12E08-02PN-416 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.