Amphenol 62GB-12E08-33PE-219-608 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Military Standard | MIL-DTL-26482 |
| Number of Positions | 3 |
| Plating | Anodized |
| Series | 62GB 26482 |
| Shell Material | Aluminium |
| Shell Size | 8 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 62GB-12E08-33PE-219-608 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.