This 2-position circular connector features gold-plated copper alloy contacts and a 10mm aluminium shell. It is designed to meet the requirements of MIL-DTL-26482 and is packaged in a bag. The connector has a straight orientation and is terminated with solder. It is not radiation hardened and has a female contact gender.
Amphenol 62GB-12E10-02SC-219 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Mount | Box |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | 62GB 26482 |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 62GB-12E10-02SC-219 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.