The 62GB-12E12-10SW-219 is a 10-contact SKT circular connector with a maximum voltage rating of 700VDC and 500VAC. It features a straight body orientation and a solder termination method. The connector is designed for box mount applications and has a maximum current rating of 7.5 amps per contact. It operates within a temperature range of -55°C to 125°C.
Amphenol 62GB-12E12-10SW-219 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 7.5/ContactA |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 62GB-12E12-10SW-219 to view detailed technical specifications.
No datasheet is available for this part.