This connector features 14 female copper alloy contacts with gold plating, housed in a 12mm aluminium shell with electroless nickel plating. It meets the MIL-DTL-26482 military standard and is suitable for solder termination. The connector is part of the 62GB 26482 series.
Amphenol 62GB-12E12-14SC-416 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Military Standard | MIL-DTL-26482 |
| Number of Positions | 14 |
| Plating | Electroless Nickel |
| Series | 62GB 26482 |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 62GB-12E12-14SC-416 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.