The 62GB-12E12-14SC-416-760 is a 14-position female crimp connector with a 12mm aluminium shell and 14 copper alloy contacts plated with gold and electroless nickel. It meets the military standard MIL-DTL-26482. The connector is designed for crimp termination and is part of the 62GB series.
Amphenol 62GB-12E12-14SC-416-760 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Military Standard | MIL-DTL-26482 |
| Number of Positions | 14 |
| Plating | Electroless Nickel |
| Series | 62GB |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 62GB-12E12-14SC-416-760 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.