This 14-position connector features female contacts made of copper alloy with gold plating, housed in a 12mm aluminium shell. It meets the military standard MIL-DTL-26482 and is suitable for solder termination. The connector is designed for use in high-reliability applications.
Amphenol 62GB-12E12-14SC-771 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Military Standard | MIL-DTL-26482 |
| Number of Positions | 14 |
| Series | 62GB 26482 |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 62GB-12E12-14SC-771 to view detailed technical specifications.
No datasheet is available for this part.