This 3-pin circular connector features a maximum operating voltage of 1200VDC and a maximum current rating of 13A per contact. It has a straight body orientation and is designed for box mount applications. The connector operates within a temperature range of -55°C to 125°C.
Amphenol 62GB-12E12-3PB(714) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1200VDC|850VAC |
| Max Current Rating | 13/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 62GB-12E12-3PB(714) to view detailed technical specifications.
No datasheet is available for this part.