The 62GB-12E14-02PF-219-714 is a 2-position, 2-contact box connector with a 14mm aluminium shell. It features copper alloy contacts with gold plating and cadmium/chromate plating on the shell. The connector is packaged in a bag and meets the MIL-DTL-26482 military standard. It is not radiation hardened and has a straight orientation.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Mount | Box |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Series | 62GB 26482 |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Solder |
| RoHS | Not CompliantNo |