The 62GB-12E14-02SC-219 is a 2-position, 2-contact circular connector with a female gender and a copper alloy contact material. The connector features a gold plating and a straight orientation. It is packaged in a bag and meets the MIL-DTL-26482 military standard. The connector has a shell size of 14mm and is made of aluminium. It is designed for box mounting and is terminated with solder.
Amphenol 62GB-12E14-02SC-219 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Mount | Box |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | 62GB 26482 |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 62GB-12E14-02SC-219 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.