Circular connector, 5-position male pin receptacle with straight solder termination. Features a 13A current rating and 1.2kV voltage rating, operating between -55°C and 125°C. Constructed with an aluminum shell and copper alloy contacts with gold plating, conforming to MIL-DTL-26482 standards. This box mount connector has a shell size of 14.
Amphenol 62GB-12E14-05PN technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Box |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 62GB 26482 |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Solder |
| Voltage Rating | 1.2kV |
| Voltage Rating (AC) | 500V |
| Working Voltage | 700V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 62GB-12E14-05PN to view detailed technical specifications.
No datasheet is available for this part.