
CIRCULAR, SIZE 14, 5WAY, PIN; Product Range:MIL-C-26482 Series; Gender:Receptacle; No. of Contacts:5; Contact Gender:Pin; Contact Termination Type:Solder; Connector Mounting:Panel Mount; Insert Arrangement:14-5; Connector Body Material:Aluminium Body; Connector Type:Circular Military; Contact Material:Copper; Contact Plating:Gold Plated Contacts; Connector Shell Size:14; SVHC:No SVHC (17-Dec-2014); Approval Category:BS 9522 F0017, MIL-C-26482; Contact Termination:Solder
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 5 |
| Reach SVHC Compliant | No |
| Series | 62GB |
| Termination | Solder |
| RoHS | Compliant |