Amphenol 62GB-12E14-12SN(416) technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Ferrite, Copper |
| Contact Plating | Gold, Copper, Tin |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Box |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Plating | Electroless Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 62GB 26482 |
| Shell Material | Aluminium |
| Shell Plating | Nickel |
| Shell Size | 14 |
| Termination | Solder |
| Voltage Rating | 700V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 62GB-12E14-12SN(416) to view detailed technical specifications.
No datasheet is available for this part.