
26-position circular connector with male copper alloy contacts featuring gold plating. This straight, solder termination receptacle offers a 7.5A current rating and 700V voltage rating, suitable for box mounting. Constructed with an aluminum shell (size 16) and a green body, it operates within a temperature range of -55°C to 125°C and adheres to MIL-DTL-26482 standards.
Amphenol 62GB-12E16-26PN technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Box |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 62GB 26482 |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Solder |
| Voltage Rating | 700V |
| Voltage Rating (AC) | 500V |
| Working Voltage | 700V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 62GB-12E16-26PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.