
This 26-position circular connector features a 16mm aluminium shell with electroless nickel plating, suitable for operating temperatures between -55°C and 125°C. The connector has a copper alloy and ferrite contact material with gold, copper, and tin plating. It meets the military standard MIL-DTL-26482 and is rated for 700V. The connector is mounted in a box configuration with a straight orientation and is terminated with solder.
Amphenol 62GB-12E16-26PN(416) technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Ferrite |
| Contact Plating | Gold, Copper, Tin |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Box |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Plating | Electroless Nickel |
| Reach SVHC Compliant | No |
| Series | 62GB 26482 |
| Shell Material | Aluminium |
| Shell Plating | Nickel |
| Shell Size | 16 |
| Termination | Solder |
| Voltage Rating | 700V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 62GB-12E16-26PN(416) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
