This 26-contact female box connector features a 16mm anodized aluminum shell and gold-plated contacts made of copper alloy. It meets the military standard MIL-DTL-26482 and is packaged in a bag. The connector has a straight orientation and is terminated with solder. It is not radiation hardened.
Amphenol 62GB-12E16-26SF-219-608 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Mount | Box |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Anodized |
| Radiation Hardening | No |
| Series | 62GB 26482 |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 62GB-12E16-26SF-219-608 to view detailed technical specifications.
No datasheet is available for this part.