The 62GB-12E18-02SC-608 is a 2-position, female box connector with a 18mm aluminium shell, anodized with gold plating. It features a copper alloy contact material and is compliant with the MIL-DTL-26482 military standard. The connector is packaged in a bag and has a straight orientation. It has two contacts and two positions, with a termination of solder.
Amphenol 62GB-12E18-02SC-608 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Mount | Box |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Anodized |
| Radiation Hardening | No |
| Series | 62GB 26482 |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 62GB-12E18-02SC-608 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.