
32-position straight receptacle circular connector with female solder cup contacts. Features gold-plated copper alloy contacts, an aluminum shell, and a 7.5A current rating. Designed for box mounting with a straight orientation and a temperature range of -55°C to 125°C. Compliant with MIL-DTL-26482 standards, offering a 700V working voltage.
Amphenol 62GB-12E18-32SN technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Box |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 62GB 26482 |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Solder |
| Voltage Rating | 700V |
| Voltage Rating (AC) | 500V |
| Working Voltage | 700V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 62GB-12E18-32SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.