Amphenol 62GB-12E22-21PN-771 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Military Standard | MIL-DTL-26482 |
| Number of Positions | 21 |
| Series | 62GB 26482 |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 62GB-12E22-21PN-771 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.