This circular connector features 61 contacts with a maximum voltage rating of 700VDC or 500VAC and a maximum current rating of 7.5A. It has a straight body orientation and is mounted using a jam nut. The operating temperature range is from -55°C to 125°C. The connector is designed for general use and is suitable for applications requiring high voltage and current ratings.
Amphenol 62GB-14E24-61PC(714) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 61 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 61 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 62GB-14E24-61PC(714) to view detailed technical specifications.
No datasheet is available for this part.