The 62GB-14E24-61PW(416) is a 61-pin circular connector with a maximum voltage rating of 700VDC or 500VAC and a maximum current rating of 7.5A. It features a straight body orientation and a jam nut mounting method. The connector operates within a temperature range of -55°C to 125°C. It is designed for use with a PIN contact gender and a solder termination method.
Amphenol 62GB-14E24-61PW(416) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 61 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 61 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 7.5A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 62GB-14E24-61PW(416) to view detailed technical specifications.
No datasheet is available for this part.