This Amphenol 62GB-14E24-61SC connector features a circular design with 61 SKT contacts, suitable for high-voltage applications up to 700VDC or 500VAC. It has a maximum current rating of 7.5A and can operate within a temperature range of -55°C to 125°C. The connector is designed for jam nut mounting and is constructed with a straight body orientation.
Amphenol 62GB-14E24-61SC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 61 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 61 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 7.5A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 62GB-14E24-61SC to view detailed technical specifications.
No datasheet is available for this part.