This Amphenol connector features 61 SKT contacts and 61 RCP receptacle contacts, with a maximum operating voltage of 700VDC and a maximum current rating of 7.5A. The connector is designed for use in temperatures ranging from -55 to 125°C. It has a straight body orientation and is mounted using a jam nut termination method. The connector is suitable for applications requiring high voltage and current ratings.
Amphenol 62GB-14E24-61SC(714) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 61 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 61 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 62GB-14E24-61SC(714) to view detailed technical specifications.
No datasheet is available for this part.