The 62GB-14E24-61SX is a 61-contact circular connector with a SKT contact gender and RCP gender. It features a straight body orientation and is terminated with solder. The connector is rated for a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is designed for use in applications where a high voltage rating is required, with a maximum voltage rating of 700VDC or 500VAC.
Amphenol 62GB-14E24-61SX technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 61 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 61 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 7.5A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 62GB-14E24-61SX to view detailed technical specifications.
No datasheet is available for this part.