Amphenol 62GB-16E14-12SE technical specifications.
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 12 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 62GB-16E14-12SE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.