The 62GB-16E14-12SE(714) is a 12-contact circular connector with a SKT contact gender and a straight body orientation. It features a solder termination method and a cable mount design. The connector has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 700VDC. It is designed for use in high-reliability applications and is suitable for use in environments with high temperatures and voltage.
Amphenol 62GB-16E14-12SE(714) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 12 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 12 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 13/7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 62GB-16E14-12SE(714) to view detailed technical specifications.
No datasheet is available for this part.