Amphenol 62GB-16F08-04PE technical specifications.
| Mount | Cable |
| Number of Contacts | 4 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 62GB-16F08-04PE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.