This 16-contact circular connector features a straight body orientation and solder termination. It is designed for cable mounting and has a maximum operating temperature range of -55 to 125 degrees Celsius. The connector has a maximum voltage rating of 1200VDC and a maximum current rating of 13A.
Amphenol 62GB-16F20-16PF(044)(714) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 16 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 16 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1200VDC|850VAC |
| Max Current Rating | 13A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 62GB-16F20-16PF(044)(714) to view detailed technical specifications.
No datasheet is available for this part.