The 62GB-16J20-16PW connector is a 16-contact circular connector with a maximum voltage rating of 1200VDC or 850VAC and a maximum current rating of 13A. It has a straight body orientation and a solder termination method. The connector is designed for cable mounting and has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C.
Amphenol 62GB-16J20-16PW technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 16 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 16 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1200VDC|850VAC |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 62GB-16J20-16PW to view detailed technical specifications.
No datasheet is available for this part.