Amphenol 62GB-17H14-05P3 technical specifications.
| Contact Gender | Male |
| Contact Material | Ferrite |
| Contact Plating | Copper, Tin |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Number of Contacts | 5 |
| Orientation | Straight |
| Series | 62GB |
| Shell Size | 14 |
| Termination | Solder |
| Voltage Rating | 700V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 62GB-17H14-05P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.