The 62GB-501610-2SB connector is a 2-contact circular connector with a SKT contact gender and solder bucket termination method. It has a straight body orientation and is mounted using a jam nut. The connector operates over a temperature range of -55°C to 125°C and is rated for 1200VDC or 850VAC. The maximum current rating is 13 amps per contact.
Amphenol 62GB-501610-2SB technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Solder Bucket |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1200VDC|850VAC |
| Max Current Rating | 13/ContactA |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 62GB-501610-2SB to view detailed technical specifications.
No datasheet is available for this part.