Circular connector featuring a straight, cable mount orientation with 33 male pin positions. Constructed with an aluminum shell and body, it utilizes copper alloy contacts with gold plating for reliable conductivity. Rated for 7.5A current and 700V working voltage, this connector operates within a temperature range of -55°C to 125°C and adheres to MIL-DTL-26482 standards.
Amphenol 62GB-56T08-33PN technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 62GB 26482 |
| Shell Material | Aluminium |
| Shell Size | 8 |
| Termination | Solder |
| Voltage Rating | 700V |
| Voltage Rating (AC) | 500V |
| Working Voltage | 700V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 62GB-56T08-33PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.