This 3-position connector features a 8mm aluminium shell, gold contact plating, and electroless nickel plating. It meets the military standard MIL-DTL-26482 and is terminated with a crimp connection. The contacts are made of copper alloy.
Amphenol 62GB-56T08-33PN-044-416-760 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Military Standard | MIL-DTL-26482 |
| Number of Positions | 3 |
| Plating | Electroless Nickel |
| Series | 62GB 26482 |
| Shell Material | Aluminium |
| Shell Size | 8 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 62GB-56T08-33PN-044-416-760 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.