This 2-position circular connector features female contacts made of copper alloy with gold plating, and is designed for cable mount applications. The connector is constructed from aluminium with an anodized finish and meets the military standard MIL-DTL-26482. It has a straight orientation and is packaged in a bag.
Amphenol 62GB-56T10-02SC-608 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Military Standard | MIL-DTL-26482 |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Anodized |
| Radiation Hardening | No |
| Series | 62GB 26482 |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 62GB-56T10-02SC-608 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.