Amphenol 62GB-56T10-07SN(416) technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper, Ferrite |
| Contact Plating | Gold, Copper, Tin |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 7 |
| Orientation | Straight |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| Series | 62GB |
| Shell Size | 10 |
| Termination | Solder |
| Voltage Rating | 700V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 62GB-56T10-07SN(416) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.