This is a 2-contact circular cable mount connector with a maximum voltage rating of 1200VDC and a maximum current rating of 13A. It has a straight body orientation and a solder bucket termination method. The operating temperature range is from -55°C to 125°C. This connector is designed for use in general applications.
Amphenol 62GB-56T10-2SB(714) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Solder Bucket |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1200VDC|850VAC |
| Max Current Rating | 13A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 62GB-56T10-2SB(714) to view detailed technical specifications.
No datasheet is available for this part.