This 8-position connector features copper alloy contacts with gold plating, meeting the military standard MIL-DTL-26482. The shell is made of aluminum with a size of 12. The connector has a solder termination and an electroless nickel plating.
Amphenol 62GB-56T12-08SF-44-416 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Military Standard | MIL-DTL-26482 |
| Number of Positions | 8 |
| Plating | Electroless Nickel |
| Series | 62GB 26482 |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 62GB-56T12-08SF-44-416 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.