Amphenol 62GB-56T12-14PB-044-714 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Military Standard | MIL-DTL-26482 |
| Number of Positions | 14 |
| Plating | Cadmium, Chromate |
| Series | 62GB 26482 |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 62GB-56T12-14PB-044-714 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.