The 62GB-56T12-14SC-760 is a 14-position female crimp connector with a 12mm aluminium shell and gold-plated copper alloy contacts. It meets the military standard MIL-DTL-26482. The connector features a crimp termination and is designed for use in applications requiring high-reliability connections.
Amphenol 62GB-56T12-14SC-760 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Military Standard | MIL-DTL-26482 |
| Number of Positions | 14 |
| Series | 62GB 26482 |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 62GB-56T12-14SC-760 to view detailed technical specifications.
No datasheet is available for this part.