The 62GB-56T14-02PX(044) is a 2-position male cable connector with a 14mm aluminium shell and gold plated contacts. It is designed to meet the requirements of MIL-DTL-26482 and features a straight orientation. The connector is packaged in a bag and has a termination of solder. It is not radiation hardened.
Amphenol 62GB-56T14-02PX(044) technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Military Standard | MIL-DTL-26482 |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | 62GB 26482 |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 62GB-56T14-02PX(044) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.