This Amphenol connector features a 14mm aluminium shell with a gold-plated copper alloy contact and a cadmium-chromate plating. It has a straight orientation and a solder termination. The connector is packaged in a bag and meets the MIL-DTL-26482 military standard. It is not radiation hardened and has two positions with two contacts, each with a female contact gender.
Amphenol 62GB-56T14-02SB(714) technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Military Standard | MIL-DTL-26482 |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Series | 62GB 26482 |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 62GB-56T14-02SB(714) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.